Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F9616
Your Part Number
269 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 5+ | $10.510 |
| 10+ | $9.700 |
| 25+ | $9.010 |
| 50+ | $8.550 |
| 100+ | $8.010 |
| 250+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.96F9616
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCLead (17-Jan-2022)
Product Overview
The S761K is a 2-conductor Standard DC Power Plug with nickel-plated brass conductor, tin-plated brass terminals, thermoplastic insulator and handle. It has 5/16 to 32 UNEF 2B locking thread size.
- Locking option available for added security in critical applications
- Sleeve terminal serves as cord clamp
- Made in the USA
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
-
SVHC
Lead (17-Jan-2022)
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
