Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoIPRI2CCMFP001
Newark Part No.68R2435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSYSTEM LEVEL SOLUTIONS
Manufacturer Part NoIPRI2CCMFP001
Newark Part No.68R2435
Technical Datasheet
Software ApplicationIP CORE, Interface and Protocols, I2C
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone, Stratix
Supported FamiliesCyclone, Cyclone II, Cyclone III, Stratix
Licence Model-
FeaturesMulti Master Operation, Software Programmable Clock Frequency, Bus Busy Detection
Product Range-
SVHCTo Be Advised
Product Overview
- I2C controller IP core
- Compatible with Philips I2C(PCF 8584) standard
- Automatic detection and adoption to bus interface type
- Byte by byte data transfer is driven by Interrupt or bit polling
- Arbitration lost interrupt with automatic transfer cancellation
- Start/stop/repeated start/acknowledge generation
- Start/stop/repeated start detection
- Bus busy detection and static synchronous design
- Operates from wide range of input clock frequencies
Contents
I2C controller encrypted core, UP3 1C6 reference design board, Simulation library for Altera-Modelsim v6.3g_p1, Nios II sample application, Drivers, Documentation.
Notes
IP integration support available with the purchase of full version, additional support on chargeable basis for 3 months or more and core modification support available at additional cost.
Technical Specifications
Software Application
IP CORE, Interface and Protocols, I2C
Core Sub-Architecture
Cyclone, Stratix
Licence Model
-
Product Range
-
Core Architecture
FPGA
Supported Families
Cyclone, Cyclone II, Cyclone III, Stratix
Features
Multi Master Operation, Software Programmable Clock Frequency, Bus Busy Detection
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
