Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRC1608TR77M Wirewound Inductor, 770 nH, 110 mohm, 150 MHz, 660 mA, 0603 [1608 Metric], BR Series](https://canada.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR77MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel09P2857
Re-Reel84R6392
Cut Tape84R6392
Product RangeBR Series
Also Known AsLSQPB160808TR77M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.209 | $627.00 |
| Total Price | $627.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.206 |
| 9000+ | $0.183 |
| 15000+ | $0.179 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR77MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel09P2857
Re-Reel84R6392
Cut Tape84R6392
Product RangeBR Series
Also Known AsLSQPB160808TR77M
Technical Datasheet
Inductance770nH
Product RangeBR Series
DC Resistance Max110mohm
Self Resonant Frequency150MHz
DC Current Rating660mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
770nH
DC Resistance Max
110mohm
DC Current Rating
660mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
BR Series
Self Resonant Frequency
150MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
