Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL2012T330M Wirewound Inductor, 33 µH, 2 ohm, 8 MHz, 220 mA, 0805 [2012 Metric], BR Series](https://canada.newark.com/productimages/standard/en_US/82T8563-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T330MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel09P2869
Cut Tape82T8563
Product RangeBR Series
Also Known AsLSQPB201210T330M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.181 | $543.00 |
| Total Price | $543.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.181 |
| 6000+ | $0.163 |
| 9000+ | $0.156 |
| 15000+ | $0.153 |
| 30000+ | $0.150 |
| 75000+ | $0.146 |
| 150000+ | $0.143 |
| 300000+ | $0.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.181 |
| 9000+ | $0.156 |
| 15000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL2012T330MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel09P2869
Cut Tape82T8563
Product RangeBR Series
Also Known AsLSQPB201210T330M
Technical Datasheet
Inductance33µH
DC Resistance Max2ohm
Product RangeBR Series
Self Resonant Frequency8MHz
DC Current Rating220mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Product Range
BR Series
DC Current Rating
220mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
2ohm
Self Resonant Frequency
8MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
