Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T4R7MV
Newark Part No.29X7635
Product RangeCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $0.188 |
5000+ | $0.178 |
10000+ | $0.156 |
20000+ | $0.141 |
30000+ | $0.129 |
50000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$376.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T4R7MV
Newark Part No.29X7635
Product RangeCB Series
Technical Datasheet
Inductance4.7µH
Product RangeCB Series
DC Resistance Max130mohm
Self Resonant Frequency46MHz
DC Current Rating820mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
4.7µH
DC Resistance Max
130mohm
DC Current Rating
820mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Product Range
CB Series
Self Resonant Frequency
46MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CB2518T4R7MV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate