0
0 Items$0.00

46MHz Wirewound Inductors :

14 Products Found
Find a huge range of 46MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Wurth Elektronik & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.314
25+
$0.311
2.2µH
0.0299ohm
46MHz
3.5A
SMD
SMD
LSXN Series
± 30%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
92AH1144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.200
25+
$1.070
50+
$1.050
100+
$1.020
More Pricing...
2.2µH
0.038ohm
46MHz
2.71A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
15AC6648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.289
10+
$0.251
25+
$0.238
50+
$0.225
100+
$0.214
More Pricing...
4.7µH
0.24ohm
46MHz
900mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
62AJ8109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.302
6.8µH
0.68ohm
46MHz
700mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
25M8340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.613
25+
$0.547
50+
$0.534
100+
$0.521
250+
$0.488
More Pricing...
4.7µH
0.25ohm
46MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
16AM7381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.604
10+
$0.557
25+
$0.510
50+
$0.463
100+
$0.430
More Pricing...
8.2µH
1.55ohm
46MHz
250mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
95H1604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
4.7µH
130mohm
46MHz
240mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.151
4.7µH
100mohm
46MHz
1.2A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
71T6776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.113
4.7µH
100mohm
46MHz
235mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
-
Ferrite
-
-
-
30K5434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.191
4.7µH
130mohm
46MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
29X7634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.212
4.7µH
130mohm
46MHz
820mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
29X7632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.234
4.7µH
100mohm
46MHz
820mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
15AC6647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.338
10+
$0.281
25+
$0.251
50+
$0.245
100+
$0.238
More Pricing...
4.7µH
0.26ohm
46MHz
620mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.151
5000+
$0.135
10000+
$0.115
20000+
$0.102
30000+
$0.096
More Pricing...
4.7µH
130mohm
46MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK