Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T4R7MR
Newark Part No.71T6776
Product RangeLB Series
Also Known AsLSQBA251818T4R7MR, LLQBA251818T4R7MR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1000+ | $0.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$190.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T4R7MR
Newark Part No.71T6776
Product RangeLB Series
Also Known AsLSQBA251818T4R7MR, LLQBA251818T4R7MR
Technical Datasheet
Inductance4.7µH
DC Resistance Max100mohm
Self Resonant Frequency46MHz
DC Current Rating235mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Case Style1007 [2518 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
46MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Inductor Construction
-
SVHC
To Be Advised
DC Resistance Max
100mohm
DC Current Rating
235mA
Product Range
LB Series
Inductor Case Style
1007 [2518 Metric]
Core Material
Ferrite
Technical Docs (2)
Alternatives for LB2518T4R7MR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate