Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2016T680K Wirewound Inductor, 68 µH, 7 ohm, 10 MHz, 130 mA, 0806 [2016 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2016T680KCopy
Newark Part No.
Full Reel65T1110
Re-Reel82T8578
Cut Tape82T8578
Product RangeCB Series
Also Known AsLSQPA201616T680K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.237 | $474.00 |
| Total Price | $474.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 5000+ | $0.188 |
| 10000+ | $0.158 |
| 20000+ | $0.141 |
| 30000+ | $0.132 |
| 50000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2016T680KCopy
Newark Part No.
Full Reel65T1110
Re-Reel82T8578
Cut Tape82T8578
Product RangeCB Series
Also Known AsLSQPA201616T680K
Technical Datasheet
Inductance68µH
DC Resistance Max7ohm
Product RangeCB Series
Self Resonant Frequency10MHz
DC Current Rating130mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Product Range
CB Series
DC Current Rating
130mA
Inductor Case Style
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
7ohm
Self Resonant Frequency
10MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CBC2016T680K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
