Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4516HM851NT
Newark Part No.86H5337
Product RangeFB Series
Also Known AsLSMGA451616T851NG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.372 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4516HM851NT
Newark Part No.86H5337
Product RangeFB Series
Also Known AsLSMGA451616T851NG
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance850ohm
DC Current Rating1.5A
Product RangeFB Series
DC Resistance Max100mohm
Impedance Tolerance± 30%
Ferrite MountingSMD
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
1.5A
DC Resistance Max
100mohm
Ferrite Mounting
SMD
Impedance
850ohm
Product Range
FB Series
Impedance Tolerance
± 30%
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FBMH4516HM851NT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate