Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HL230NT
Newark Part No.86H5354
Product RangeFB Series
Also Known AsLSMCG451611T230NG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HL230NT
Newark Part No.86H5354
Product RangeFB Series
Also Known AsLSMCG451611T230NG
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance23ohm
DC Current Rating3.5A
Product RangeFB Series
DC Resistance Max14mohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
3.5A
DC Resistance Max
14mohm
Product Length
4.5mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
23ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FBMJ4516HL230NT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate