Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HS111-TV
Newark Part No.55AC0988
Product RangeFB Series
Also Known AsLCMCC451611T111RG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HS111-TV
Newark Part No.55AC0988
Product RangeFB Series
Also Known AsLCMCC451611T111RG
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance110ohm
DC Current Rating4A
Product RangeFB Series
DC Resistance Max14mohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
4A
DC Resistance Max
14mohm
Product Length
4.5mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
110ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for FBMJ4516HS111-TV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate