Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBC2016T470K Wirewound Inductor, 47 µH, 4.3 ohm, 11 MHz, 110 mA, 0806 [2016 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T470KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54T9296
Cut Tape71T6765
Product RangeLB Series
Also Known AsLSQCA201616T470K, LLQCA201616T470K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.119 | $238.00 |
| Total Price | $238.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.119 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.118 |
| 6000+ | $0.112 |
| 10000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T470KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54T9296
Cut Tape71T6765
Product RangeLB Series
Also Known AsLSQCA201616T470K, LLQCA201616T470K
Technical Datasheet
Inductance47µH
DC Resistance Max4.3ohm
Self Resonant Frequency11MHz
DC Current Rating110mA
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor Case Style0806 [2016 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
4.3ohm
DC Current Rating
110mA
Product Range
LB Series
Inductor Case Style
0806 [2016 Metric]
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
