Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBM2016T8R2J Wirewound Inductor, 8.2 µH, 1.1 ohm, 30 MHz, 225 mA, 0806 [2016 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T8R2JCopy
Newark Part No.
Full Reel09P3805
Cut Tape82T8642
Product RangeLB Series
Also Known AsLSQMB201616T8R2J
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.206 | $412.00 |
| Total Price | $412.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 5000+ | $0.139 |
| 10000+ | $0.118 |
| 20000+ | $0.105 |
| 30000+ | $0.099 |
| 50000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T8R2JCopy
Newark Part No.
Full Reel09P3805
Cut Tape82T8642
Product RangeLB Series
Also Known AsLSQMB201616T8R2J
Technical Datasheet
Inductance8.2µH
DC Resistance Max1.1ohm
Self Resonant Frequency30MHz
DC Current Rating225mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
30MHz
Inductor Case Style
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
1.1ohm
DC Current Rating
225mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LBM2016T8R2J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
