Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040MKL1R0NDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8600
Re-Reel50AK8753RL
Cut Tape50AK8753
Product RangeLCXN Series
Also Known AsNRS4012T1R0NDGGV
Your Part Number
4,050 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.460 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 25+ | $0.349 |
| 100+ | $0.331 |
| 250+ | $0.295 |
| 500+ | $0.288 |
| 1000+ | $0.281 |
| 2500+ | $0.263 |
| 5000+ | $0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.249 |
| 13500+ | $0.231 |
| 22500+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040MKL1R0NDGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel50AK8600
Re-Reel50AK8753RL
Cut Tape50AK8753
Product RangeLCXN Series
Also Known AsNRS4012T1R0NDGGV
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionWirewound
Saturation Current (Isat)2.8A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.504ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.8A
Power Inductor Case
-
DC Resistance Max
0.504ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
