Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAASE063SB7221MFCA01 SMD Multilayer Ceramic Capacitor, 220 pF, 16 V, 0201 [0603 Metric], ± 20%, X7R](https://canada.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASE063SB7221MFCA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel60AK4252
Re-Reel60AK4251RL
Cut Tape60AK4251
Product RangeMAAS Series
Also Known AsEMR063B7221MP-F
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.219 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 25+ | $0.088 |
| 100+ | $0.077 |
| 250+ | $0.068 |
| 500+ | $0.060 |
| 1000+ | $0.054 |
| 2500+ | $0.048 |
| 5000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.036 |
| 45000+ | $0.035 |
| 75000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASE063SB7221MFCA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel60AK4252
Re-Reel60AK4251RL
Cut Tape60AK4251
Product RangeMAAS Series
Also Known AsEMR063B7221MP-F
Technical Datasheet
Capacitance220pF
Voltage(DC)16V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMAAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
MAAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
