Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK2020T100MMVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AC1489
Product RangeMCOIL MD Series
Also Known AsLCDND2020KKT100MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.438 |
| 5000+ | $0.434 |
| 7500+ | $0.426 |
| 12500+ | $0.417 |
| 25000+ | $0.407 |
| 62500+ | $0.399 |
| 125000+ | $0.391 |
| 250000+ | $0.382 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDKK2020T100MMVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AC1489
Product RangeMCOIL MD Series
Also Known AsLCDND2020KKT100MM
Technical Datasheet
Inductance10µH
RMS Current (Irms)630mA
Saturation Current (Isat)750mA
Product RangeMCOIL MD Series
Power Inductor Case2mm x 2mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.69ohm
Inductor ConstructionShielded
Product Length2mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
750mA
Power Inductor Case
2mm x 2mm x 1mm
DC Resistance Max
0.69ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
630mA
Product Range
MCOIL MD Series
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
