Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK3030TR33MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel95Y1747
Re-Reel55AC1009RL
Cut Tape55AC1009
Product RangeMCOIL MD Series
Also Known AsLSDND3030MKTR33MM
Your Part Number
730 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.856 |
| 25+ | $0.823 |
| 50+ | $0.773 |
| 100+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.566 |
| 5000+ | $0.554 |
| 10000+ | $0.520 |
| 20000+ | $0.491 |
| 30000+ | $0.464 |
| 50000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDMK3030TR33MMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel95Y1747
Re-Reel55AC1009RL
Cut Tape55AC1009
Product RangeMCOIL MD Series
Also Known AsLSDND3030MKTR33MM
Technical Datasheet
Inductance330nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeMCOIL MD Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
6.4A
Product Range
MCOIL MD Series
DC Resistance Max
0.02ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
