Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T220MDGGVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7695
Product RangeNRS Series
Also Known AsLCXND4040KKL220MDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.273 |
| 15000+ | $0.267 |
| 25000+ | $0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T220MDGGVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29X7695
Product RangeNRS Series
Also Known AsLCXND4040KKL220MDG
Technical Datasheet
Inductance22µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)450mA
Power Inductor Case4mm x 4mm x 1mm
DC Resistance Max0.57ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
450mA
DC Resistance Max
0.57ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
500mA
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
