Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T470MMGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88T9894
Product RangeNRS Series
Also Known AsLSXND6060MKT470MMG, LLXND6060MKT470MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.228 |
| 3000+ | $0.221 |
| 5000+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6012T470MMGJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88T9894
Product RangeNRS Series
Also Known AsLSXND6060MKT470MMG, LLXND6060MKT470MMG
Technical Datasheet
Inductance47µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeNRS Series
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.965ohm
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
DC Resistance Max
0.965ohm
Product Width
-
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
460mA
Saturation Current (Isat)
520mA
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
-
Product Height
-
Technical Docs (2)
Alternatives for NRS6012T470MMGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
