Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T6R8MMGJVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel53AJ5894RL
Cut Tape53AJ5894
Product RangeNRS Series
Also Known AsLCXND6060WHL6R8MMG
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.474 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 25+ | $0.356 |
| 100+ | $0.338 |
| 250+ | $0.300 |
| 500+ | $0.286 |
| 1000+ | $0.272 |
| 2500+ | $0.254 |
| 5000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T6R8MMGJVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel53AJ5894RL
Cut Tape53AJ5894
Product RangeNRS Series
Also Known AsLCXND6060WHL6R8MMG
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0559ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.6A
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.0559ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
