Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T4R7NNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0014
Re-Reel95AJ6806RL
Cut Tape95AJ6806
Product RangeNS Series
Also Known AsLCRNJ10155GL4R7NN
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.380 |
| 25+ | $2.180 |
| 50+ | $1.980 |
| 100+ | $1.820 |
| 250+ | $1.560 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.080 |
| 4000+ | $0.985 |
| 6000+ | $0.955 |
| 10000+ | $0.938 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T4R7NNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0014
Re-Reel95AJ6806RL
Cut Tape95AJ6806
Product RangeNS Series
Also Known AsLCRNJ10155GL4R7NN
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.01A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.0135ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.01A
Saturation Current (Isat)
7.4A
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
DC Resistance Max
0.0135ohm
Product Length
10.1mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
