Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T220MNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0026
Re-Reel95AJ6818RL
Cut Tape95AJ6818
Product RangeNS Series
Also Known AsLCRNJ10165GL220MN
Your Part Number
1,998 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $1.630 |
| 100+ | $1.560 |
| 250+ | $1.460 |
| 500+ | $1.390 |
| 1000+ | $1.280 |
| 5000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.170 |
| 6000+ | $1.100 |
| 10000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T220MNVVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel82AH0026
Re-Reel95AJ6818RL
Cut Tape95AJ6818
Product RangeNS Series
Also Known AsLCRNJ10165GL220MN
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.41A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
Inductor Case / Package-
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.41A
Saturation Current (Isat)
3.1A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
DC Resistance Max
42mohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
