Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T101MNVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7881
Re-Reel29X7880RL
Cut Tape29X7880
Product RangeNS Series
Also Known AsLCRNJ12555GL101MN
Your Part Number
890 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 25+ | $2.040 |
| 100+ | $1.740 |
| 250+ | $1.470 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
| 5000+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.350 |
| 6000+ | $1.340 |
| 10000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T101MNVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7881
Re-Reel29X7880RL
Cut Tape29X7880
Product RangeNS Series
Also Known AsLCRNJ12555GL101MN
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.86A
Inductor ConstructionShielded
Saturation Current (Isat)1.53A
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.117ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.86A
Saturation Current (Isat)
1.53A
Product Range
NS Series
DC Resistance Max
0.117ohm
Product Length
12.5mm
Product Height
5.5mm
Alternatives for NS12555T101MNV
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
