Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoFPS1000-12/PSCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.51M2833
Product RangeFPS1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,298.960 |
| 10+ | $1,148.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,298.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoFPS1000-12/PSCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.51M2833
Product RangeFPS1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max864W
Output Voltage Nom12V
Output Current Max72A
Product RangeFPS1000 Series
Input Voltage VAC85V AC to 265V AC
SVHCNo SVHC (15-Jan-2018)
Product Overview
FPS1000-12/PS is a FPS1000 series AC-DC industrial power supply can be, operated in a hot-swap redundant configuration, or used to provide up to 3,000W of bulk power. Up to three power supplies can be fitted in a variety of 19” 1U high racks, for configuration as a single, dual, or triple output. The FPS supplies have internal ORing diodes and current share for automatic parallel operation. AC fail, DC good, remote on/off and a 12V auxiliary outputs are fitted as standard.
- Input voltage range from 85 - 265VAC / 120 - 360VDC
- Output voltage is 12VDC, maximum output current is 72A
- Front AC input configurations
- Maximum power is 864W, efficiency of 83% at 230VAC
- Hotswap capable suitable for N+1 redundancy
- Full array of signals easier system monitoring
- Power factor correction is <gt/>0.98 at full load
- IEC/UL/CSA/EN62368-1, 60950-1 safety approval
- Class I insulation
- I2C interface, front IEC320-C14 AC inlet connector
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12V
Product Range
FPS1000 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
864W
Output Current Max
72A
Input Voltage VAC
85V AC to 265V AC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
