Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W020A033V-000-RCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.69AC4432
Product Rangei6A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 36+ | $62.750 |
| 50+ | $62.680 |
Price for:Each
Minimum: 36
Multiple: 36
$2,259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W020A033V-000-RCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.69AC4432
Product Rangei6A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max15V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.1mm
Depth33mm
Width22.9mm
Product Rangei6A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I6A4W020A033V-000-R is an i6A4W series non-isolated DC-DC step-down converter is ideal for creating additional high current output voltage rails. The highly efficient accepts a very wide DC input and has a wide output adjustment range, with a choice of 1/16th brick footprint or SIP package. Output trim, remote sense, negative or positive logic remote On-Off comes as standard features. Power good, frequency synchronization and output sequencing are optional features. It includes overcurrent protection. Application includes industrial, test, COMM, broadcast, robotics. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 9 to 53VDC (Turn on at 8V typ), output voltage range from 3.3 to 15V
- Maximum current is 20A, maximum power is 250W, efficiency is 90 - 97.0%
- DIP package, very high power density
- Very high efficiency, easier thermal management
- Minimal external components needed, less board area required
- Low airflow with minimal derating requirements, easier to cool in end system
- Switching frequency is 400KHz
- Operating temperature range from -40 to 125°C
- 3 years warranty
- Size (L x W x H) is 1.30 x 0.9 x 0.74inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
33mm
Product Range
i6A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
20A
Input Voltage DC Min
9V
Height
12.1mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
