Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIQE48040A033V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.66W2395
Product RangeiQE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 72+ | $111.620 |
Price for:Each
Minimum: 72
Multiple: 72
$8,036.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIQE48040A033V-001-RCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.66W2395
Product RangeiQE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick, DIP
Input Ratio-
Output Power Max132W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width36.83mm
Height11.94mm
Depth57.91mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiQE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IQE48040A033V-001-R is a iQE series isolated DC-DC quarter brick converter. It includes overcurrent, over voltage, over temperature protection. Application includes industrial, COMM, test, broadcast. Certified by IEC60950-1, CSA C22.2 No.60950-1, EN60950-1, UL60950-1, VDE 0805-1.
- Input voltage range from 36 to 75VDC, rated output voltage is 3.3VDC
- Maximum output power is 132W, typical efficiency is 89.5%, output current range from 4 to 40A
- High operating efficiency, reduces heat losses/dissipation in system
- Open frame construction, low profile for height constraint installations
- Flexible and wide output voltage coverage for various loads
- Constant switching frequency, predictable EMI
- Monotonic start-up into a pre-bias output, reliable and stable output in multi-load conditions
- PCB mount package / mounting, DIP terminal style, 1/4 brick size industry standard size
- Operating temperature range from -40 to 125°C
- Width is 2.28, height is 0.47, depth is 1.45inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
40A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.94mm
Input Voltage DC Min
36V
Product Range
iQE Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
132W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
36.83mm
Depth
57.91mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
