Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1600-48/SCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.53W8400
Product RangeRFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,738.780 |
| 10+ | $1,584.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,738.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRFE1600-48/SCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.53W8400
Product RangeRFE Series
Technical Datasheet
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.584kW
Output Voltage Nom48V
Output Current Max33A
Input Voltage AC Min85V
Product RangeRFE Series
Input Voltage AC Max265V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Output Power Max
1.584kW
Output Current Max
33A
Product Range
RFE Series
SVHC
No SVHC (15-Jan-2018)
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
