Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRGC4W300W012A-001Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.90AK4992
Product RangeRGC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $155.420 |
Price for:Each
Minimum: 1
Multiple: 1
$155.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRGC4W300W012A-001Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.90AK4992
Product RangeRGC Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min5V
Output Voltage Max28V
Output Current Max12.5A
Output Current Max12.5A
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height13mm
Depth39.4mm
Width38.1mm
Product RangeRGC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
-
Output Power Max
300W
Output Voltage Max
28V
Output Current Max
12.5A
Input Voltage DC Min
9V
Height
13mm
Width
38.1mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
5V
Output Current Max
12.5A
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Max
53V
Depth
39.4mm
Product Range
RGC Series
Alternatives for RGC4W300W012A-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
