Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL4524VL-100M-TL000 Power Inductor (SMD), AEC-Q200, 10 µH, 600 mA, Shielded, 660 mA, ADL-VL series, 1812 [4525 Metric]](https://canada.newark.com/productimages/standard/en_US/44AM7636-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL4524VL-100M-TL000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM7636RL
Cut Tape44AM7636
Product RangeADL-VL series
Your Part Number
2,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.910 | $9.55 |
| Total Price | $9.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.910 |
| 10+ | $1.820 |
| 25+ | $1.660 |
| 50+ | $1.520 |
| 100+ | $1.390 |
| 250+ | $1.190 |
| 1000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL4524VL-100M-TL000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM7636RL
Cut Tape44AM7636
Product RangeADL-VL series
Technical Datasheet
Inductance10µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeADL-VL series
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max600mohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width2.4mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ADL-VL series
DC Resistance Max
600mohm
Product Length
4.5mm
Product Height
2.8mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
660mA
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 20%
Product Width
2.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
