Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43544F2477M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3121
Product RangeB43544 Series
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 25+ | $8.750 |
| 100+ | $6.830 |
| 250+ | $6.690 |
| 500+ | $6.550 |
| 1000+ | $6.430 |
| 2500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43544F2477M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3121
Product RangeB43544 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43544 Series
Product Diameter30mm
Product Height25mm
Lead Spacing10mm
ESR0.05ohm
Ripple Current1.76A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.76A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43544 Series
Product Height
25mm
ESR
0.05ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
