Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59935C0120A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6802RL
Cut Tape69AH6802
Product RangeB59935 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.170 |
| 25+ | $2.940 |
| 50+ | $2.700 |
| 100+ | $2.510 |
| 250+ | $2.400 |
| 500+ | $2.360 |
| 1000+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59935C0120A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6802RL
Cut Tape69AH6802
Product RangeB59935 Series
Technical Datasheet
Resistance (25°C)0.3ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59935 Series
Operating Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max1.8A
SVHCLead (25-Jun-2025)
Trip Current3.6A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
0.3ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59935 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
1.8A
Trip Current
3.6A
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
