Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4474M000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.94W7817
Product RangeB82477G4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 400+ | $1.040 |
| 800+ | $1.030 |
| 1600+ | $1.020 |
| 2400+ | $0.998 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4474M000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.94W7817
Product RangeB82477G4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeB82477G4 Series
Power Inductor Case12.8mm x 12.8mm x 8mm
Inductor Case / Package-
DC Resistance Max0.79ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Power Inductor Case
12.8mm x 12.8mm x 8mm
DC Resistance Max
0.79ohm
Product Length
12.8mm
Product Height
8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
