Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A6472A024Copy
Newark Part No.70AK2287
Product RangeERU24 B82559 Series
Your Part Number
566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $15.370 |
| 10+ | $14.090 |
| 25+ | $12.780 |
| 50+ | $11.210 |
| 100+ | $10.680 |
| 250+ | $10.420 |
| 1000+ | $9.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A6472A024Copy
Newark Part No.70AK2287
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)37.3A
Inductor ConstructionShielded
Saturation Current (Isat)46.4A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max1250µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height18.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
1250µohm
Product Length
22.8mm
Product Height
18.25mm
RMS Current (Irms)
37.3A
Saturation Current (Isat)
46.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
