Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG45NX5R1H106M.Copy
Newark Part No.33P6711
Product RangeCKG Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG45NX5R1H106M.Copy
Newark Part No.33P6711
Product RangeCKG Series
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor Case / Package1812 [4532 Metric]
Dielectric CharacteristicX5R
Stacking Height5.5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCKG Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X5R
Capacitor Mounting
Surface Mount
Product Range
CKG Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Case / Package
1812 [4532 Metric]
Stacking Height
5.5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
