Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMMZ1608B601CTAH0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45AC5532
Re-Reel03AJ2278RL
Cut Tape03AJ2278
Product RangeMMZ Series
Your Part Number
39,742 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.239 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
| 25+ | $0.205 |
| 50+ | $0.142 |
| 100+ | $0.111 |
| 250+ | $0.086 |
| 500+ | $0.072 |
| 1000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
| 8000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608B601CTAH0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45AC5532
Re-Reel03AJ2278RL
Cut Tape03AJ2278
Product RangeMMZ Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
Impedance @ 100MHz600ohm
DC Current Rating500mA
Product RangeMMZ Series
DC Resistance Max0.4ohm
DC Resistance0.4ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Impedance @ 100MHz
600ohm
Product Range
MMZ Series
DC Resistance
0.4ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Impedance
600ohm
DC Current Rating
500mA
DC Resistance Max
0.4ohm
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for MMZ1608B601CTAH0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
