Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMPZ1005S121CT000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AJ2302RL
Cut Tape03AJ2302
Product RangeMPZ Series
Your Part Number
80,033 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.144 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 25+ | $0.077 |
| 100+ | $0.070 |
| 250+ | $0.060 |
| 500+ | $0.055 |
| 1000+ | $0.049 |
| 2500+ | $0.045 |
| 5000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1005S121CT000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AJ2302RL
Cut Tape03AJ2302
Product RangeMPZ Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance @ 100MHz120ohm
Impedance120ohm
DC Current Rating1.2A
Product RangeMPZ Series
DC Resistance0.09ohm
DC Resistance Max0.09ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
Impedance
120ohm
Product Range
MPZ Series
DC Resistance Max
0.09ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Impedance @ 100MHz
120ohm
DC Current Rating
1.2A
DC Resistance
0.09ohm
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for MPZ1005S121CT000
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
