Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VC-680M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel93AK8814RL
Cut Tape93AK8814
Product RangeSPM-VT-D Series
Your Part Number
443 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.590 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.320 |
| 1000+ | $1.230 |
| 5000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VC-680M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel93AK8814RL
Cut Tape93AK8814
Product RangeSPM-VT-D Series
Inductance68µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.114ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.114ohm
Product Length
10.5mm
Product Height
6.5mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
