Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565XT-1R0MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3246RL
Cut Tape08AC3246
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.120 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.840 |
| 25+ | $1.740 |
| 50+ | $1.640 |
| 100+ | $1.550 |
| 1000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565XT-1R0MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3246RL
Cut Tape08AC3246
Product RangeSPM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeSPM Series
Power Inductor Case12.6mm x 13mm x 6.5mm
DC Resistance Max2280µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width13mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
2280µohm
Product Length
12.6mm
Product Height
6.5mm
RMS Current (Irms)
22A
Saturation Current (Isat)
42A
Power Inductor Case
12.6mm x 13mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
