Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4015T-R68M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel04AJ4657RL
Cut Tape04AJ4657
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.410 |
| 25+ | $1.340 |
| 50+ | $1.270 |
| 100+ | $1.200 |
| 250+ | $1.110 |
| 1000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4015T-R68M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel04AJ4657RL
Cut Tape04AJ4657
Product RangeSPM-LR Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeSPM-LR Series
Power Inductor Case4.4mm x 4.1mm x 1.5mm
DC Resistance Max0.0198ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0198ohm
Product Length
4.4mm
Product Height
1.5mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
9A
Power Inductor Case
4.4mm x 4.1mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
