Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4020T-1R0M-DZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4215RL
Cut Tape62AK4215
Product RangeSPM-DZ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.290 |
| 25+ | $1.150 |
| 50+ | $1.120 |
| 100+ | $1.100 |
| 250+ | $1.030 |
| 1000+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4020T-1R0M-DZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4215RL
Cut Tape62AK4215
Product RangeSPM-DZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangeSPM-DZ Series
Inductor Case / Package-
DC Resistance Max0.0282ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-DZ Series
DC Resistance Max
0.0282ohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
