Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-R47M-HZCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel28AH5217RL
Cut Tape28AH5217
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.790 |
| 100+ | $1.670 |
| 250+ | $1.580 |
| 500+ | $1.520 |
| 1000+ | $1.490 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-R47M-HZCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel28AH5217RL
Cut Tape28AH5217
Product RangeSPM-HZ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSPM-HZ Series
Power Inductor Case5.2mm x 5mm x 3mm
Inductor Case / Package-
DC Resistance Max5390µohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
11A
Power Inductor Case
5.2mm x 5mm x 3mm
DC Resistance Max
5390µohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
