Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-R47MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7119RL
Cut Tape66AH7119
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.880 |
| 25+ | $1.780 |
| 50+ | $1.680 |
| 100+ | $1.580 |
| 250+ | $1.490 |
| 1000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-R47MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7119RL
Cut Tape66AH7119
Product RangeSPM Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSPM Series
Power Inductor Case5.2mm x 5mm x 3mm
DC Resistance Max5940µohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
5940µohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
14A
Saturation Current (Isat)
11A
Power Inductor Case
5.2mm x 5mm x 3mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
