Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VT-220M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK8056RL
Cut Tape29AK8056
Product RangeSPM-VT-D Series
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.500 |
| 100+ | $1.430 |
| 250+ | $1.340 |
| 500+ | $1.280 |
| 1000+ | $1.190 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-220M-DCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AK8056RL
Cut Tape29AK8056
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSPM-VT-D Series
Power Inductor Case7.5mm x 7mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.0791ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
4.2A
Power Inductor Case
7.5mm x 7mm x 5.4mm
DC Resistance Max
0.0791ohm
Product Length
7.5mm
Product Height
5.4mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
