Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBUC12060110R12LF4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AM7320RL
Cut Tape50AM7320
Product RangeVLBUC Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.800 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 25+ | $3.780 |
| 100+ | $3.410 |
| 250+ | $3.280 |
| 500+ | $3.150 |
| 1000+ | $3.070 |
| 5000+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBUC12060110R12LF4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel50AM7320RL
Cut Tape50AM7320
Product RangeVLBUC Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)70A
Inductor ConstructionWirewound
Saturation Current (Isat)100A
Product RangeVLBUC Series
Inductor Case / Package-
DC Resistance Max138µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Wirewound
Product Range
VLBUC Series
DC Resistance Max
138µohm
Product Length
12mm
Product Height
11mm
RMS Current (Irms)
70A
Saturation Current (Isat)
100A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
