Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4018T-100MR74-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel99Y2751
Re-Reel33P8664RL
Cut Tape33P8664
Product RangeVLCF Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.545 | $0.00 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 25+ | $0.753 |
| 100+ | $0.637 |
| 250+ | $0.630 |
| 500+ | $0.621 |
| 1000+ | $0.531 |
| 2500+ | $0.491 |
| 5000+ | $0.481 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.545 |
| 3000+ | $0.504 |
| 5000+ | $0.494 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-100MR74-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel99Y2751
Re-Reel33P8664RL
Cut Tape33P8664
Product RangeVLCF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.188ohm
Self Resonant Frequency-
DC Current Rating1.26A
Inductor Case / Package-
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.8mm
DC Resistance Max
0.188ohm
DC Current Rating
1.26A
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Alternatives for VLCF4018T-100MR74-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
