Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5028T-680MR40-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel24AC5517
Re-Reel75Y6470RL
Cut Tape75Y6470
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.907 | $0.00 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $1.210 |
| 100+ | $1.020 |
| 250+ | $0.986 |
| 500+ | $0.888 |
| 1000+ | $0.820 |
| 5000+ | $0.799 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.907 |
| 1500+ | $0.839 |
| 2500+ | $0.822 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-680MR40-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel24AC5517
Re-Reel75Y6470RL
Cut Tape75Y6470
Product RangeVLCF Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case5mm x 5mm x 2.8mm
Product RangeVLCF Series
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2.8mm
DC Resistance Max
0.46ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
400mA
Product Range
VLCF Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
