Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLF252015MT-220M Power Inductor (SMD), 22 µH, 580 mA, Shielded, 310 mA, VLF-M Series, 1008 [2520 Metric]](https://canada.newark.com/productimages/standard/en_US/31Y5041-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLF252015MT-220MCopy
Newark Part No.31Y5070
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252015MT-220MCopy
Newark Part No.31Y5070
Product RangeVLF-M Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeVLF-M Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.73ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.73ohm
Product Length
2.5mm
Product Height
1.5mm
RMS Current (Irms)
580mA
Saturation Current (Isat)
310mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
