Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLP8040T-221MCopy
Newark Part No.99W2821
Product RangeVLP Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLP8040T-221MCopy
Newark Part No.99W2821
Product RangeVLP Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeVLP Series
Inductor Case / Package-
DC Resistance Max0.73ohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.7mm
Product Height4mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
VLP Series
DC Resistance Max
0.73ohm
Product Length
8.6mm
Product Height
4mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.7mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
