Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252010HBU-150MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3414RL
Cut Tape08AC3414
Product RangeVLS-HBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.670 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.670 |
| 25+ | $0.574 |
| 100+ | $0.490 |
| 250+ | $0.477 |
| 500+ | $0.463 |
| 1000+ | $0.412 |
| 2500+ | $0.396 |
| 5000+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBU-150MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel08AC3414RL
Cut Tape08AC3414
Product RangeVLS-HBU Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)640mA
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeVLS-HBU Series
DC Resistance Max1.344ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
1.344ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
1.1A
Product Range
VLS-HBU Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
