Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBX-4R7M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y5174RL
Cut Tape31Y5174
Product RangeVLS-HBX-1 Series
Your Part Number
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.354 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.354 |
| 25+ | $0.297 |
| 100+ | $0.258 |
| 250+ | $0.257 |
| 500+ | $0.249 |
| 1000+ | $0.239 |
| 2500+ | $0.222 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-4R7M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y5174RL
Cut Tape31Y5174
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeVLS-HBX-1 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.9A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.24ohm
Product Length
2.5mm
Product Height
1.2mm
Alternatives for VLS252012HBX-4R7M-1
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
